TDK SLF10145T-5R6M3R2-PF

Inductor Power Shielded Wirewound 5.6uH 20% 1KHz Ferrite 3.2A 22mOhm DCR T/R
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF10145T-5R6M3R2-PF.

TDK

Datasheet5 pages6 years ago

IHS

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+112%

CAD Models

Download TDK SLF10145T-5R6M3R2-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 5.6uH 20% 1KHz 18Q-Factor Ferrite 3.8A T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 3.8A 0.054Ohm DCR 2726 Automotive T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 3.8A 0.054Ohm DCR 2726 Automotive T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 10Q-Factor Ferrite 2.38A 36mOhm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220

Descriptions

Descriptions of TDK SLF10145T-5R6M3R2-PF provided by its distributors.

Inductor Power Shielded Wirewound 5.6uH 20% 1KHz Ferrite 3.2A 22mOhm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4040
Power Inductors 5.6µH ±20% IND_10.1X10.1MM_SM 4.50mm 10.10 x 10.10mm 22mΩ 3.2A
10.1Mm X 10.1Mm X 4.5Mm, -40 To +105 Degc, 3.2A, 5.6 H, 26.4M/Tape And Reel Rohs Compliant: Yes |Tdk SLF10145T-5R6M3R2-PF
INDUCTOR, POWER LINE, 5.6UH, 3.1A; Inductance: 5.6µH; Inductance Tolerance: ± 20%; DC Current Rating: 3.8A; DC Current Max: 3.8A; Inductor Type: Power; Package / Case: 10145; Resistance: 0.022ohm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF10145T5R6M3R2PF