onsemi CD4538BCWMX

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
$ 0.285
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4538BCWMX.

SHENGYU ELECTRONICS

Datasheet11 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CD4538BCWMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.245
$ 0.245
Stock
100,769
600,200
600,200
Authorized Distributors
1
6
6
Frequency
-
-
-
Propagation Delay
600 ps
460 ns
460 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MC14538B Series 3 to 18 Vdc SMT Dual Precision Monostable - SOIC-16
ACTIVE (Last Updated: 6days ago) e3 4528 2006 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 90ns
Texas InstrumentsCD4098BM
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100mus
Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC Automotive 16-Pin SOIC Tube
Texas InstrumentsCD4047BM
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD14538BM
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi CD4538BCWMX provided by its distributors.

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
Multivibrator Lead Free Obsolete Monostable Monostable Multivibrator 125C 100ns 8.8mA 8.8mA 3V~15V
MULTIVIBRATOR DUAL PREC 16SOIC
IC MULTIVIBRATOR 100NS 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd