Texas Instruments CD14538BM

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BM.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD14538BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.347
Stock
297,556
2,211,797
2,211,797
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
100 ns
600 ns
600 ns
Rise Time
-
40 ns
40 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
No
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD14538BM.

Related Parts

Texas InstrumentsCD14538BNSR
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOP -55 to 125
Texas InstrumentsCD4536BDW
Programmable Timer Single 16-Pin SOIC Tube
Texas InstrumentsCD4098BM
CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD14538BM provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Cmos Dual Precision Monostable Multivibr Rohs Compliant: Yes |TEXAS INSTRUMENTS CD14538BM.
LOGIC, DUAL PREC MULTIVIB, 16SOIC; Logic Family / Base Number: CD4538; Multivibrator Type: Monostable; Output Current: 6.8mA; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 16Pins; Propaga

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD14538BM .
  • CD14538BM.