Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14528BDR2G

ACTIVE (Last Updated: 6days ago) e3 4528 2006 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 90ns
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14528BDR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
+87.96%

CAD Models

Download onsemi MC14528BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.366
$ 0.392
Stock
314,338
774,491
Authorized Distributors
6
6
Frequency
-
-
Propagation Delay
650 ns
650 ns
Rise Time
-
20 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Input
-
-
Output Type
-
-
High Level Output Current
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14538B Series 3 to 18 Vdc SMT Dual Precision Monostable - SOIC-16
Texas InstrumentsCD4098BM
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100mus
Texas InstrumentsCD14538BM
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Texas InstrumentsCD4098BM96
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100ns
Monostable Multivibrator Dual-Element -55°C 125°C Automotive 16-Pin SOIC Tube
ACTIVE (Last Updated: 1day ago) e3 4538 2005 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 20ns

Descriptions

Descriptions of onsemi MC14528BDR2G provided by its distributors.

ACTIVE (Last Updated: 6days ago) e3 4528 2006 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 90ns
MC14528B Series 3 to 18 Vdc SMT Dual Monostable Multivibrator - SOIC-16
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
ON Semiconductor Monostable Multivibrator, SOIC-16
onsemi Monostable Multivibrator, SOIC-16
90ns 3V~18V SOP-16 Monostable Multivibrators ROHS
MULTIVIBRATOR, DUAL, 240NS, SOIC-16; Logic Family / Base Number: MC14528; Multivibrator Type: Retriggerable Monostable; Output Current: -; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd