Extech Instruments SL130G

Sound Level Meter 30 to 130dB with LED Indicators
$ 269.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments SL130G.

Newark

Datasheet1 page0 years ago

Master Electronics

All-Spec

Inventory History

3 month trend:
+0.00%

Related Parts

1AC-A1-II VoltAlert tal Voltage Detector 1000V Voltage Meter
FlukeLVD2
Voltage Detector, 90 to 600V AC, 5 1/2 in Length, Visual Indication, CAT IV 600V Safety Rating
FlukeI400
Clamp, AC Current; 400A; CAT IV 600V, CATIII 1000 VAC; 750 MCM; 1.25 in.
Extech Instruments45170
Extech 45170 Environmental Meter, 4-in-1, Dual LCD, 5910 ft/min, 20000 Lux, 10-95%, 32-122°F
Extech InstrumentsDV25
Voltage Detector, 100 to 1000V AC, 24 to 1000V AC, 6 1/4 in Length, Audible, Visual Indication
Keysight TechnologiesU1701B
Keysight U1701B Handheld Capacitance Meter, 4 1/2 Digit , 0.1 pF-199.9 mF, 11K Count, IR-USB

Descriptions

Descriptions of Extech Instruments SL130G provided by its distributors.

Sound Level Meter 30 to 130dB with LED Indicators
Sound Level Monitor/Alarm,30 To 130 dB
SOUND LEVEL ALERT W/ALARM, 30-130DB
SOUND LEVEL ALERT, GREEN HOUSING
Sound Level Alert, 80-130Db, +/- 1.5Db; Sound Level Min:80Db; Sound Level Max:130Db; Accuracy Db:1.5Db; Resolution (Db):0.1Db; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Product Range:- Rohs Compliant: Na |Extech Instruments SL130G

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON