Fluke FLUKE-1AC-A1-II

1AC-A1-II VoltAlert tal Voltage Detector 1000V Voltage Meter
$ 44.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-1AC-A1-II.

Master Electronics

Datasheet2 pages20 years ago

Farnell

Jameco

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-48.07%

Descriptions

Descriptions of Fluke FLUKE-1AC-A1-II provided by its distributors.

1AC-A1-II VoltAlert tal Voltage Detector 1000V Voltage Meter
Voltage Measuring Range AC:90V to 1000V; Meter Display Type:LED; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; Product Range:-; Plug Type:-; No. of Batteries:2 RoHS Compliant: Yes
Voltage Measuring Range = 90 ... 1 kV / Indication Type (Visual / Audible) = Visual / Battery Type = 2x AAA / Protection Rating = IP40

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1AC-A1-II
  • 1AC-A1II
  • 2432932
  • FLUKE 1AC-A1-II
  • FLUKE-1AC-A1-II.
  • FLUKE1AC-A1-II
  • FLUKE1ACA1II