Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke LVD2

Voltage Detector 90 - 600V AC Live Circuit 1.5V Battery Visual Indication Light Signal Read-Out
$ 61.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke LVD2.

element14 APAC

Datasheet1 page18 years ago

Factory Futures

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-48.61%

Supply Chain

Introduction Date2023-09-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

1AC-A1-II VoltAlert tal Voltage Detector 1000V Voltage Meter
Fluke FLUKE-1LAC-A-II Low Voltage Detector, 90 VAC, Round Tip, VoltAlert Series
Extech InstrumentsDV25
Voltage Detector, 100 to 1000V AC, 24 to 1000V AC, 6 1/4 in Length, Audible, Visual Indication
Keysight TechnologiesU5481B
Keysight U5481B IR-USB Cable, all U1700 Series Handheld Capacitance and LCR Meter, 3.3V - 5V
Extech InstrumentsIR201A
Pocket Infrared Thermometer -4 to 518°F Range with Adjustable Emissivity
FLIRMO100
MOISTURE METER w/TEMP,0-100%, 32-122DEG F,W/POUCH CASE,

Descriptions

Descriptions of Fluke LVD2 provided by its distributors.

Voltage Detector 90 - 600V AC Live Circuit 1.5V Battery Visual Indication Light Signal Read-Out
Voltage Detector, 90 to 600V AC, 5 1/2 in Length, Visual Indication, CAT IV 600V Safety Rating
Fluke LVD2 Voltage Tester, Non-Contact, 90-600 V AC, Flashlight, VoltAlert Series
TESTERS, VOLTAGE, DETECTS FROM 90 TO 600 V AC, VOLTALERT SERIES
Fluke NonContact AC Voltage Detector with Light
Voltage Measuring Range = AC: 90 ... 600 V / Indication Type (Visual / Audible) = Visual / Battery Type = 2x AAA
TESTER, VOLTAGE, 90V TO 600V; Voltage Measuring Range AC: 90V to 600V; Meter Display Type: LED; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Pro; Available until stocks are exhausted Alternative available
VOLT LIGHT Must order in multiples of 12
Voltage Detector and LED Flashlight
Fluke Spanningzoeker LVD - 2740300
Electrical Testers VOLT LIGHT
FLSHLGHT AC VOLTAGE DETCTR/LED

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2740300
  • FLUKE LVD2
  • FLUKE LVD2.
  • FLUKE LVD2..
  • FLUKE-LVD2
  • LVD2.