Keysight Technologies U1701B

Keysight U1701B Handheld Capacitance Meter, 4 1/2 Digit , 0.1 pF-199.9 mF, 11K Count, IR-USB
$ 270.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U1701B.

element14 APAC

Datasheet6 pages11 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-3.91%

Related Parts

FlukeI400
Clamp, AC Current; 400A; CAT IV 600V, CATIII 1000 VAC; 750 MCM; 1.25 in.
Fluke80TK
Fluke 80TK Thermocouple Module, DMM to Thermometer, Use Type K, -50 to 1000 C, 9V Battery
FLIRMO100
MOISTURE METER w/TEMP,0-100%, 32-122DEG F,W/POUCH CASE,
Extech Instruments480400
Extech 480400 Phase Sequence Tester, 600V AC, 400Hz, Multiline Graphical LCD
Extech Instruments480403
Extech 480403 Motor Rotation and 3-Phase Tester, 600V AC Rated Range, 400Hz Frequency, LED
Fluke Networks MT-8200-61-TNR IT200 Tone Generator, SmartTone Analog Toning, IntelliTone Series

Descriptions

Descriptions of Keysight Technologies U1701B provided by its distributors.

Keysight U1701B Handheld Capacitance Meter, 4 1/2 Digit , 0.1 pF-199.9 mF, 11K Count, IR-USB
Capacitance Meter Type = Handheld / Capacitance Min. nF = 1 / Capacitance Max. F = 0.2 / Display Type = LCD / Battery Type = 1x 9 V / Weight g = 320
METER, CAPACITANCE, 0.1pF TO 199.99mF 2%; Capacitance Measuring Range:0.1pF to 199.99mF; Accuracy %:2%; External Height:184mm; External Width:87mm; External Depth:41mm ;RoHS Compliant: NA
METER, CAPACITANCE, HAND HELD, 199.99MF; Capacitance Meter Type:Hand Held; Capacitance Meter Functions:Capacitance; Capacitance Measure Max:0.19999F; Display Count:11000; Product Range:-; SVHC:No SVHC (15-Jun-2015); Accu
CAPACITANCE METER, HANDHELD; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); External Depth:184mm; External Length / Height:87mm; External Width:184mm; Resolution:11,000; Storage Temperature Max:60°C; Storage Temperature Min:-20°C; Weight:320g
AGILENT TECHNOLOGIES U1701B Handheld Capacitance Meter. More details: Digital Capacitance Meter, Capacitance Range 0.1 pF to 199.99 mF, Accuracy 0.5 Percent of Output + 3 Digits, Display 4-1/2 Digit LCD, Auto Power Off Yes, Battery Type 9V Alkaline, Includes Quick Start Guide, Manufacturers Warranty Length 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC