Fluke I400

Current Clamp 1A - 400A AC (1)750 Shrouded Banana Plugs Output 1.50 m 1.25 in. 1mA/A
$ 218.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I400.

JRH Electronics

Datasheet2 pages11 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.96%

Related Parts

FlukeI400S
Clamp, AC Current; 400A; CAT IV 600V, CAT III 1000V; 5 Hz to 10 KHz; 1.25 in.
MuellerBU-41C-2
Mueller BU-41C-2 Battery Clip Copper Red 38mm Max Clamp 1pc
MuellerBU-41C-0
Mueller BU-41C-0 Battery Clip Steel Black 38mm Clamp 153mm Length
MuellerBU-102BK-2
Clip;Copper;Fully Insulated;Red;400A;Length 6-1/2";Jaws Open 1-3/5";BU Series

Descriptions

Descriptions of Fluke I400 provided by its distributors.

Current Clamp 1A - 400A AC (1)750 Shrouded Banana Plugs Output 1.50 m 1.25 in. 1mA/A
CLAMP METER, FLUKE I400; Meter Side Connector:4mm Right Angle Banana Plug, Shrouded; Probe Side Connector:Current Clamp; Current Range Max:400A; Current Range Min:1A; For Use With:Fluke Digital Multimeters; Product Range
Suitable for = Fluke Digital Multimeters / Probe Side Connector = Current Clamp / Meter Side Connector = Shrouded Banana Plug / Current Measuring Range = 1 ... 400 A / Safety Category = CAT IV 600 V / Safety Category = CAT III 1 kV / Cable Length m = 1.5

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2277225
  • FLUKE I400
  • FLUKE-I400
  • I400.