Extech Instruments 45170

Extech 45170 Environmental Meter, 4-in-1, Dual LCD, 5910 ft/min, 20000 Lux, 10-95%, 32-122°F
$ 239
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 45170.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-34.37%

Related Parts

Extech Instruments480400
Extech 480400 Phase Sequence Tester, 600V AC, 400Hz, Multiline Graphical LCD
Extech Instruments480403
Extech 480403 Motor Rotation and 3-Phase Tester, 600V AC Rated Range, 400Hz Frequency, LED
FlukeI400
Current Clamp 1A - 400A AC (1)750 Shrouded Banana Plugs Output 1.50 m 1.25 in. 1mA/A
Fluke80TK
Fluke 80TK Thermocouple Module, DMM to Thermometer, Use Type K, -50 to 1000 C, 9V Battery
Fluke Networks MT-8200-61-TNR IT200 Tone Generator, SmartTone Analog Toning, IntelliTone Series
Extech Instruments407736
Environmental Testers SOUND LEVEL METER HIGH ACCURACY TYPE 2

Descriptions

Descriptions of Extech Instruments 45170 provided by its distributors.

Extech 45170 Environmental Meter, 4-in-1, Dual LCD, 5910 ft/min, 20000 Lux, 10-95%, 32-122°F
HYGROMETER, 4-IN-1 METER, COMPACT, HUMIDITY, TEMPERATURE, AIR VELOCITY
Hygro-Thermo-Anemometer-Light Meter with Large LCD Screen
SPEC AIR FLOW/VELOCITY/HUMIDITY
Anemometer, 0.4-30M/S, 10%rh To 95%rh; Rango De Velocidad Del Aire:0.4M/S Hasta 30M/S; Fuerza De Beaufort:-; Temperatura De Trabajo Mín.:0°C; Temperatura De Trabajo Máx.:50°C; Humedad Relativa, Rango:10% A 95%; Altura Externa:156Mm |Extech Instruments 45170

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON