Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments DV25

Voltage Detector, 100 to 1000V AC, 24 to 1000V AC, 6 1/4 in Length, Audible, Visual Indication
$ 24.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments DV25.

element14 APAC

Datasheet1 page17 years ago

All-Spec

Inventory History

3 month trend:
-23.34%

Descriptions

Descriptions of Extech Instruments DV25 provided by its distributors.

Voltage Detector, 100 to 1000V AC, 24 to 1000V AC, 6 1/4 in Length, Audible, Visual Indication
VOLTAGE DETECTOR, AC DUAL RANGE, 24V-1KV; Voltage Measuring Range AC: 24V to 1kV; Meter Display Type: LED; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -; Plug Type: -; SVHC: No SVHC (20-Jun-2016);
VOLTAGE DETECT NON-CONTACT FLASHLIGHT AUDIBLE; Voltage Measuring Range AC:24V to 1000V; Meter Display Type:-; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Product Range:-; Plug Type:-; Power Source:Battery RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV25.