Everlight 6N139

Optocoupler, Darlington Output, 1 Channel, DIP, 8 Pins, 3.75 kV, 400 %
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 6N139.

IHS

Datasheet14 pages6 years ago

element14 APAC

LKR

Future Electronics

Inventory History

3 month trend:
-98.81%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.648
$ 1.078
Stock
59,974
92,056
Authorized Distributors
6
2
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
2000 %
400 %
Rise Time
35 µs
60 µs
Fall Time
10 µs
25 µs
Output Voltage
18 V
18 V
Output Current
-
-
Forward Voltage
-
1.7 V
Forward Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
Vishay6N139
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)
Vishay6N136
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS

Descriptions

Descriptions of Everlight 6N139 provided by its distributors.

Optocoupler, Darlington Output, 1 Channel, DIP, 8 Pins, 3.75 kV, 400 %
Darlington Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
6N139 Series 5000 Vrms Low Input Current High Gain Split Darlington Photocoupler
Digital Isolators; 6N139; EVERLIGHT; DIP; 8; 1; 5.3 kV
DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
OPTOCOUPLER, HIGH SPEED TR, DIP-8
HIGH SPEED OPTICALLY COUPLED ISOLATOR PHOTODARLINGTON OUTPUT Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 0.3MBps
OPTOCOUPLER, HIGH SPEED TR, DIP-8; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Forward Current If Max:20mA; Isolation Voltage:5kV; CTR Min:400%; Collector Emitter Voltage V(br)ceo:18V; Product Range:-; Input Current:1.6mA; No. of Channels:1Channels; Optocoupler Output Type:Photodarlington; Output Voltage:18V; Power Consumption:100mW; Transistor Polarity:NPN

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION