Toshiba TLP352(F)

200ns, 200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP352(F).

IHS

Datasheet21 pages9 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+35.69%

CAD Models

Download Toshiba TLP352(F) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP351A(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
ToshibaTLP754(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
Lite-On6N139
Single Channel 18 V 5000 Vrms Darlington Optocoupler Through Hole - DIP-8

Descriptions

Descriptions of Toshiba TLP352(F) provided by its distributors.

200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP
Application scope: Inverter, PV inverter, Induction cooktop, BVS=3750Vrms(min)@t=60s, UL approved, cUL approved, CQC approved
OPTOCOUPLER, GATE DRIVER, 3.75KV, DIP-8; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Isolation Voltage: 3.75kV; Product Range: -; SVHC: No SVHC (15-Jan-2018); No. of Channels: 1Channels

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP352(F
  • TLP352F