Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 6N136

Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 6N136.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages14 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-16.12%

CAD Models

Download Vishay 6N136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO3120
1-CH Gate Driver Optocoupler, 2.5A Output, 5.3kV Isolation, DIP
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube

Descriptions

Descriptions of Vishay 6N136 provided by its distributors.

Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.7 MV/C (TYP.), 5.0 V (MIN)
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
Optocoupler Collector-emitter breakdown voltage: 15 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: DIL-8 Input forward current: 25 mA
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:25mA; Output Voltage Max:15V; Package/Case:8-DIP; CTR Min:15%; Common Mode Ratio:1000; Data Rate Max:1Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6 N 136
  • 6N 136
  • 6N136..