Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 6N138

6N138 DC Input Darlington Output Optocoupler, Through Hole, 8-PIN DIP
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 6N138.

IHS

Datasheet10 pages9 years ago

Farnell

element14 APAC

Burklin Elektronik

Newark

CAD Models

Download Vishay 6N138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-12
LTD Date2019-09-10

Related Parts

Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
onsemiH11B3
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of Vishay 6N138 provided by its distributors.

6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
6N138 Series 1 Channel 7 V 5300 Vrms 300% Darlington Optocoupler -DIP-8
HIGH SPEED OPTOCOUPLER, 100 KBD, LOW INPUT CURRENT, PHOTODIODE DARLINGTON OUTPUT Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation
Optocoupler, Darlington, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:8Pins; Forward Current If Max:20Ma; Isolation Voltage:5.3Kv; Ctr Min:300%; Collector Emitter Voltage V(Br)Ceo:7V; Product Range:- Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N138.
  • 6N138..