Broadcom 6N139-020E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N139-020E.

IHS

Datasheet19 pages9 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom 6N139-020E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.078
$ 0.648
Stock
92,056
59,974
Authorized Distributors
2
6
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
400 %
2000 %
Rise Time
60 µs
35 µs
Fall Time
25 µs
10 µs
Output Voltage
18 V
18 V
Output Current
-
-
Forward Voltage
1.7 V
-
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTV-733
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-On6N135
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins
VishaySFH6135
SFH6135 Series 25 V 5300 Vrms Transistor Output Optocoupler - DIP-8
ToshibaTLP372(F)
Optocoupler with transistor output; TOSHIBA; TLP372(F); 1; 300 V; 6; PDIP

Descriptions

Descriptions of Broadcom 6N139-020E provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
100Kbps 1 PDIP-8 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 100 KBd, 5000Vrms
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Darlington; Input Current Max:40mA; Output Voltage Max:18V; Package/Case:8-DIP; CTR Max:5000%; CTR Min:400%; Data Rate Max:100Kbps ;RoHS Compliant: Yes
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM