Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 6N139

Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 6N139.

IHS

Datasheet10 pages3 years ago

Newark

TME

Future Electronics

Farnell

Inventory History

3 month trend:
-11.20%

CAD Models

Download Vishay 6N139 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N138
6N138 DC INPUT DARLINGTON OUTPUT OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube

Descriptions

Descriptions of Vishay 6N139 provided by its distributors.

Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
OPTOCOUPLER, HIGH SPEED, DIP-8, -55 C, 100 C, -1.8 MV/C (TYP.), 5.0 V (MIN)
6N139 Series Single Channel 18 V 5300 Vrms High Speed Optocoupler - DIP-8
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 0.1MBps
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 500% @ 1.6mA 5300Vrms 100kbps 25mA
OPTOCOUPLER, DARLINGTON, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodarlington; Input Current:1.6mA; Output Voltage:18V; Opto Case Style:DIP; No. of Pins:8; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C
Collector Current Max. mA = 60 / Power Dissipation (Pd) mW = 100 / Reverse Voltage (Vr) V = 5 / Package Type = DIP-8 / Forward Voltage (Vf) Max. V = 1.7 / Output Type = Photodarlington / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 25 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 500 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6 N 139
  • 6N139.
  • 6N139..