Essentra MGS-3-01

12.750 L x 0.220" W x 0.155" H Nylon Natural Color Molded Grommet Strip"
$ 0.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra MGS-3-01.

Future Electronics

Datasheet1 page23 years ago
Datasheet1 page14 years ago
Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
+0.41%

Related Parts

Keystone876
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .250, HOLE SIZE 4, NYLON 6/6
Keystone884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Keystone891
Spacer Round 4.3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6
Bivar905-150
Spacer Round 3.7mm-ID 6.4mm-OD 3.81mm-LG Nylon ASTM D4066 PA225
Spacer Round 3.2mm-ID 4.7mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural
Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
Bivar908-125
Spacer Round 3.2mm-ID 4.7mm-OD 3.175mm-LG Nylon ASTM D4066 PA225
Bivar901-050
Spacer Round 0.71mm-ID 2.2mm-OD 1.27mm-LG Nylon ASTM D4066 PA225
Keystone1902F
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .625, NYLON 6/6, UL94V-2
Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"

Descriptions

Descriptions of Essentra MGS-3-01 provided by its distributors.

12.750 L x 0.220" W x 0.155" H Nylon Natural Color Molded Grommet Strip"
Cable Accessories Grommet Nylon 6/6 Natural
Grommet Strip, Natural, Mil Std Ms21266-3
Grommet Strip,Nat,.085-.128 in Hold
GROMMET EDGE SLOT NYLON NATURAL
Grommet, Nylon 6.6, Natural; Grommet Type:Slotted Edging; Cable Diameter Min:-; Cable Diameter Max:-; Grommet Material:Nylon 6.6 (Polyamide 6.6); Mounting Hole Dia:-; Panel Thickness Max:0.128"; Grommet Colour:Natural Rohs Compliant: Yes |Essentra Components MGS-3-01

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGS301