Keystone 891

Spacer, Round, Nylon 6.6, 6.35X3.175Mm; |Keystone 891
$ 0.109

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 891.

element14 APAC

Datasheet1 page13 years ago

Farnell

Sager Electronics

TME

Future Electronics

Inventory History

3 month trend:
-0.72%

Related Parts

Spacer, Round, 4.3mm-ID, 6.4mm-OD, 3.2mm-LG, Nylon, ASTM D4066, PA225, Natural
Bivar912-125
Spacer Round 4.3mm-ID 6.4mm-OD 3.175mm-LG Nylon ASTM D4066 PA225
Keystone892
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
Keystone893
Spacer Round 4.32mm-ID 6.35mm-OD 9.525mm-LG Nylon 6/6
Keystone894
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Nylon Tubular, 0.156 In. Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-156

Descriptions

Descriptions of Keystone 891 provided by its distributors.

Spacer, Round, Nylon 6.6, 6.35X3.175Mm; |Keystone 891
Spacer Round 4.3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6
SPACER, 0.171 IN., 0.25 IN., 0.125 IN., ROUND, #8
LED Spacers and Lens Caps #8 X 1/8 NYLON SPACR
SPACER ROUND #8 SCREW NYLON CLR
Standoffs & Spacers #8 X 1/8NYLON SPACR
SPACER, ROUND, NYLON 6.6, 3.175MM; Spacer Material: Nylon 6.6 (Polyamide 6.6); Overall Length: 3.175mm; Outer Diameter: 6.35mm; Inner Diameter: 4.343mm; Spacer Type: Round; Product Range: ; Available until stocks are exhausted

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 891.