Keystone 884

0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
$ 0.117

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 884.

Newark

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.18%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-13

Related Parts

Keystone886
Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Keystone885
Spacer, Round, Nylon 6.6, 6.35X9.525Mm; |Keystone 885
Keystone883
Round Nylon 0.125 inch Long Clear Hole Spacer
908-4MM, 4mm High Nylon Round Spacer with 4.7mm Diameter and 3.2mm Bore Diameter
Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I
Nylon Tubular, 7 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-7MM

Descriptions

Descriptions of Keystone 884 provided by its distributors.

0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
SPACER, 0.140 IN., 0.25 IN., 0.250 IN., ROUND, #6
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs NYLON SPACER
SPACER, ROUND NYLON 6.4MMX6.4MM; SPACER
SPACER ROUND #6 SCREW NYLON CLR
SPACER, ROUND NYLON 6.4MMX6.4MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.35mm; Inner Diameter: 3.556mm; Overall Length: 6.35mm; Product Range: -; Body Diameter: 6.4m 62W5354

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO