Keystone 2202

HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
$ 0.295

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2202.

Newark

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.60%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2209
Spacer/Standoff, Hex, Al, 6.4Mm X 9.5Mm; |Keystone 2209
Keystone3486
Spacer/Standoff Round Al 0.375In X 9.5Mm; |Keystone 3486
Keystone3479
Spacer/Standoff Round Al 0.375In X 9.5Mm; |Keystone 3479

Descriptions

Descriptions of Keystone 2202 provided by its distributors.

HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Spacer/Standoff, Hex, Al, 6.4Mm X 9.5Mm; |Keystone 2202
Standoff; Thread Size - Imperial:4-40; S; Standoff; Thread Size - Imperial:4-40; Spacer Material:Aluminium; External Width:6.4mm; Body Length:9.525mm; Hex Body Size:0.250"; Overall Length:9.5mm; Spacer Plating:Iridite; Spacing Height:0.375"; Thread Length:9.5mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2202.