Keystone 876

Spacer/Standoff, Round Nylon 6.4Mm X 6.4Mm; |Keystone 876
$ 0.122

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 876.

element14 APAC

Datasheet1 page13 years ago

Farnell

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+52.76%

CAD Models

Download Keystone 876 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Related Parts

Keystone884
0.25 inch Length 0.25 inch Outside Diameter Nylon Round Clear Hole Spacer
Keystone875
Spacer Round 3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6 UL94 V-2
Keystone892
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
908-4MM, 4mm High Nylon Round Spacer with 4.7mm Diameter and 3.2mm Bore Diameter
Bivar911-250
Spacer Round 3.2mm-ID 6.4mm-OD 6.4mm-LG Nylon ASTM D4066 PA225 Natural
Bivar905-250
Spacer Round 3.7mm-ID 6.4mm-OD 6.35mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of Keystone 876 provided by its distributors.

Spacer/Standoff, Round Nylon 6.4Mm X 6.4Mm; |Keystone 876
Spacer Round 3mm-ID 6.4mm-OD 6.4mm-LG Nylon 6/6 UL94 V-2
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Round Nylon .250 inch Long Spacer
SPACER ROUND #4 SCREW NYLON CLR
Spacers and Standoffs NYLON SP RD 1/4 #4
SPACER, ROUND NYLON 6.4mm x 6.4MM; Spacer; SPACER, ROUND NYLON 6.4mm x 6.4MM; Spacer Type:Round; Spacer Material:Nylon 6.6 (Polyamide 6.6); Outer Diameter:6.35mm; Inner Diameter:3.048mm; Overall Length:6.35mm; Product Range:-; Body Diameter:6.4mm; Bore Size:3mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 876.