Bivar 9911-500

Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 9911-500.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Farnell

X-ON

Future Electronics

DigiKey

Inventory History

3 month trend:
-6.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Nylon Tubular, 0.562 In. Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-562
Nylon Tubular, 13 Mm Length, 0.250 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9911-13MM
Spacer Round, 3.2mm-ID, 6.4mm-OD, 15.9mm-LG, Nylon, ASTM D4066, PA225

Descriptions

Descriptions of Bivar 9911-500 provided by its distributors.

Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
9911 Series .500 in High Screw Size 4 Natural Nylon Tubular Spacer
NYLON TUBULAR, 0.500 IN. LENGTH, 0.250 OD, 0.125 ID, #4 SCREW SIZE, WHITE
Pcb Mounting, Round, Nylon 6, 12.7Mm; Pcb Support Type:-; Pcb Support Material:Nylon 6 (Polyamide 6); Height:12.7Mm; External Width:6.4Mm; Product Range:-; Inner Diameter:3.2Mm; Outer Diameter:6.4Mm; Overall Length:12.7Mm Rohs Compliant: Yes |Bivar 9911-500

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc