Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar 905-150

Spacer Round, 3.7mm-ID, 6.4mm-OD, 3.81mm-LG, Nylon, ASTM D4066, PA225
$ 0.047
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 905-150.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page17 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+473%

Related Parts

Nylon Tubluar Spacer, 0.187 in. Length, 0.25 OD, 0.147 I
Bivar905-135
Nylon Tubular, 0.135 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-135
Spacer Round 3.7mm-ID 6.4mm-OD 3.2mm-LG Nylon ASTM D4066 PA225 Natural

Descriptions

Descriptions of Bivar 905-150 provided by its distributors.

Spacer Round, 3.7mm-ID, 6.4mm-OD, 3.81mm-LG, Nylon, ASTM D4066, PA225
SPACER, ROUND, NYLON 6, 0.15INCH; PCB Su; SPACER, ROUND, NYLON 6, 0.15INCH; PCB Support Type: -; PCB Support Material: Nylon 6 (Polyamide 6); Height: 0.15"; External Width: 6.4mm; Inner Diameter: 3.7mm; Outer Diameter: 6.4mm;
Pcb Mounting, Round, Nylon 6, 0.15Inch; Tipo De Soporte Pcb:-; Material Del Soporte Pcb:Nylon 6 (Poliamida 6); Altura:0.15"; Anchura Externa:6.4Mm; Diámetro Exterior:6.4Mm; Diámetro Interno:3.7Mm; Longitud Total:0.15" |Bivar 905-150

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc