Essentra KLB-350A-RT

Lock; Nylon 6/6; Natural; 7.6 to 10.2 mm; 25.4 mm Length, Head; 13 mm
$ 0.254
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Essentra KLB-350A-RT.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-5.54%

Supply Chain

Introduction Date2020-06-09

Related Parts

ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm
PanduitTM2S8-C
Panduit TM2S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack
PanduitPWMS-H25-C
Panduit PWMS-H25-C Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 100/Pack
ABB ControlTC142
CABLE TIE .6X.9" SADDLE SPRT SCR MT; CABLE TIE .6X.9" SADDLE SPRT SCR MT
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
EssentraKLB-450A-RT
Lock; Nylon 6/6; Natural; 12.8 to 20.3 mm; 25.4 mm Length, Head; 13 mm
Cable Tie, 4 in L, 3/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
EssentraTL-250
NATURAL TWIST-LOK Material: Nylon 6/6, RMS-01. Color: Natural.  
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Essentra KLB-350A-RT provided by its distributors.

Lock; Nylon 6/6; Natural; 7.6 to 10.2 mm; 25.4 mm Length, Head; 13 mm
0.40 Dia x 1.00" W Natural Color Nylon 1.07 inch Long Kurly Lock on Base"
Cable Tie, Twist Lock, 0.4", Nat, Pa6.6; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:1.07"; Cable Tie Width:1"; Cable Bundle Diameter Max:0.4"; Cable Tie Type:Kurly/Twist Lock; Product Range:Klb Series Rohs Compliant: Yes |Essentra Components KLB-350A-RT
Cable Management, Clip Nylon 6/6 Natural Adhesive 10.1mm
Curly Lock,Adh Mnt,Nat,.30-.40 in Hld
Optical fibre bunny cable clip,8.9mm
CBL CLIP TWIST LOCK NAT ADHESIVE

Manufacturer Aliases

Essentra has several brands around the world that distributors may use as alternate names. Essentra may also be known as the following names:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLB-350 ART
  • KLB-350-A-RT
  • KLB350ART