ABB Control TC102

Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC102.

Newark

Datasheet2 pages0 years ago
Datasheet1 page10 years ago

JRH Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+186%

Supply Chain

Introduction Date2015-06-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
ABB ControlTC142
CABLE TIE .6X.9" SADDLE SPRT SCR MT; CABLE TIE .6X.9" SADDLE SPRT SCR MT
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9

Descriptions

Descriptions of ABB Control TC102 provided by its distributors.

Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
MOUNTING BASE, NYLON/POLYAMIDE 6.6, 2-WAY MINIATURE, SCREW MOUNTING, L 19.1MM
Cable Accessories Mounting Base Nylon 6/6 Natural Bag
ABB Wire and Cable Management Ty-Rap TC102 - TC102
CABLE TIE .5X.8 NAT MINTR SCREW MT
CABLE ACCESSORIES package=1000pcs
Thomas & Betts TC 102 結束バンドベース
MINI MTG BASE .75X.5IN NAT NYL SCR
Width mm = 12.7 / Tie Width Max. mm = 4.8 / Hole Diameter mm = 4.4 / Length mm = 19.1 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Screw / Mount Colour = Natural / Height mm = 3.2

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 102
  • TC-102