HellermannTyton T30R9M4

HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
$ 0.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30R9M4.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Datasheet4 pages18 years ago
Datasheet1 page20 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-11.42%

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
HellermannTytonT18L9M4
HellermannTyton T18L9M4 Cable Tie, Standard, 8"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT18I9M4
HellermannTyton T18I9M4 Cable Tie, Standard, 5.5"L, 18lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT40R9M4
HellermannTyton T40R9M4 Cable Tie, Standard, 8"L, 40lb, PA66, Natural, 1000/Pkg, T-Series
PLAIN CABLE TIE PB6NT18-C

Descriptions

Descriptions of HellermannTyton T30R9M4 provided by its distributors.

HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
Cable Tie, 6'L, UL Rated, 30lb, PA66, Natural, T-Series-Note:Price is for 1000 Units
Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Natural, 1000 per Package
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Natural, Polyamide 6/6, 30 lb Strength
Cable Tie, 148Mm, Pa6.6, 30Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:148Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:35Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T30R9M4
Hellermann Tyton T30R9M4 Cable Tie Brand: Hellermann Tyton. Part Number: T30R9M4. HellermannTyton Cable Tie, Standard, Series: T30R, 5.8 in Length, 0.14 in Width, 1.38 in Bundle Dia, 30 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Natural. Additional Description: TYTO-T30R9M4 CABLE TIE, 6 LONG, UL RATED, 30LB TENSILE STRENGTH, PA66, NATURAL, 1000/PKG, 111-03047. Catalog Description: T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-30R9M4