Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PWMS-H25-C

Panduit PWMS-H25-C Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 100/Pack
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PWMS-H25-C.

element14 APAC

Datasheet1 page15 years ago

Mouser

Master Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+95.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitTM2S8-C
Panduit TM2S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack
TE Connectivity1-604773-9
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity3-603225-9
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
ABB ControlTC104
Cable Tie 2-Way Mini Mounting Base .316x.406" Natural Nylon 6.6,PK1000
ABB ControlL-14-120-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.284"L, TENSILE STRENGTH 120LBS
PanduitPLT4H-L
Cable Tie, 14.5 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK

Descriptions

Descriptions of Panduit PWMS-H25-C provided by its distributors.

Panduit PWMS-H25-C Cable Tie Push Mount, Standard, 0.71"x0.37", Nylon 6/6, Natural, 100/Pack
Cable Tie Mount, Winged, Push Barb, 6.5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 15.5 mm, 7.7 mm
CABLE TIE MOUNT, PUSH BARB, PA6.6, NAT; Mount Fixing Type: Push Barb; Mounting Hole Dia: 6.5mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 15.5mm; Width: 7.7mm; Height: 4.4mm; Product Range: -; SVH
The winged push barb cable tie mount requires a 0.250 (6.5 mm) hole and is natural color. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It comes in packages of 100.
Width mm = 9.3 / Hole Diameter mm = 6.5 / Length mm = 18 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -60 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Push-In / Mount Colour = Natural / Height mm = 15.7

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWMS-H25-C.
  • PWMS-H25C