ABB Control TC142

Cable Tie .6X.9" Saddle Sprt Scr Mt; Cable Tie .6X.9" Saddle Sprt Scr Mt
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TC142.

Farnell

Datasheet1 page10 years ago
Datasheet1 page0 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+382%

Supply Chain

Country of OriginUSA
Introduction Date2019-09-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ABB ControlTC141
ABB TC141 Saddle Support Mounting Base,Length of 17.07mm (0.672"),Natural,PK500
TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm
PanduitTM2S8-C
Panduit TM2S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.

Descriptions

Descriptions of ABB Control TC142 provided by its distributors.

CABLE TIE .6X.9" SADDLE SPRT SCR MT; CABLE TIE .6X.9" SADDLE SPRT SCR MT
Cable Accessory Saddle Support Base, Nylon/Polyamide 6.6, Natural, Bulk
SADDLE SUPPORT MOUNTING BASE, NATURAL POLY, .922"L X .563"W X .422"H, TC SER
THOMAS & BETTS TC142 TR TC142 CABLE TIE .6X.9,SADDLE SP,
Cable Tie Mounting Non-Adhesive Nylon
ABB Wire and Cable Management Ty-Rap TC142 - TC142
COAXIAL CONNECTORS N Plug, crimp (3190-2880)
SADDLE SUPPORT BASE .9X.5IN NAT NYL
Width mm = 14.2 / Tie Width Max. mm = 7.6 / Hole Diameter mm = 5.2 / Length mm = 23.4 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Screw / Mount Colour = Natural / Height mm = 10.7

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 142
  • TC-142