Panduit LPMS-S8-C

Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LPMS-S8-C.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

Electro Sonic

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.60%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
ABB ControlTC142
CABLE TIE .6X.9" SADDLE SPRT SCR MT; CABLE TIE .6X.9" SADDLE SPRT SCR MT

Descriptions

Descriptions of Panduit LPMS-S8-C provided by its distributors.

Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm
Mount Cable Tie; 2-Way Tie Entry; 0.50 in. W x 0.75 in. L Base; Nylon 6.6; Natural
MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON6/6, 0.75" L, 0.5" W, 0.12" H, M4 T
LOW PROFILE MOUNT, SCREW, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 4.6mm; Mount Colour: Natural; Mount Material: Nylon (Polyamide); Length: 3mm; Width: 12.7mm; Height: 3mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
The low profile cable tie mount in natural color is applied with a 8 (M4) screw. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with miniature intermediate and standard cable ties. It is desi
Cable Tie Mount. Low Profile. No. 8 (M4) Screw. Low profile design keeps bundle close to mounting surface. Small overall size allows use where space is limited. Install with a screw or rivet for a strong, secure installation. For indoor use only. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN