Panduit TM2S8-C

Panduit TM2S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S8-C.

Burklin Elektronik

Datasheet1 page12 years ago

Sager Electronics

Master Electronics

element14

Future Electronics

Inventory History

3 month trend:
+10.54%

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
ABB ControlTC142
CABLE TIE .6X.9" SADDLE SPRT SCR MT; CABLE TIE .6X.9" SADDLE SPRT SCR MT
TE Connectivity1-604751-9
Cable Tie,11-3/4 L, Nat,100Pk; |Te Connectivity Amp 1-604751-9
TE Connectivity1-604773-9
Cable Ties Cable Tie Hd 15-1/4 Nat 100Pk; |Te Connectivity Amp 1-604773-9

Descriptions

Descriptions of Panduit TM2S8-C provided by its distributors.

Panduit TM2S8-C Cable Tie Mount, Screw-On, #8 Screw, 0.63"x0.43", Nylon 6/6, Natural, 100/Pack
Panduit Cable Tie Mount, .43" (10.9mm)W,#8 Scre Cable tie mount - screw applied, .43" (10.9mm)W, #8 screw (M4), nylon, standard package.
TIE MOUNT, SCREW FIX, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 4.6mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 16mm; Width: 10.8mm; Height: 7mm; Product Range: TM Series; SVHC: No SVHC
The cable tie mount in natural color is applied with a 8 (M4) screw and is 0.43 (10.9 mm) wide. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It comes in packages of 100.
Factory Standard Pack = 100: Panduit TM2S8-C screw applied cable tie mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #8 (M4) screw. Suitable for miniature, intermediate and standard cro: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM-2S8C
  • TM2S8-C.
  • TM2S8C