EPCOS B72214S0350K101

Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0350K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

element14 APAC

TME

Inventory History

3 month trend:
-10.63%

CAD Models

Download EPCOS B72214S0350K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.198
Stock
355,786
419,697
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Through Hole
Case/Package
-
Metal
Termination
-
-
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
100 mW
100 mW
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
14Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-14D560KTR
Varistor, Metal Oxide, 47V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D470KTR
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
LittelfuseV56ZT8P
ZT Series 45 VDC 35 V RMS 110 V Clamp 1000 A 3900 pF Radial Lead Varistor
LittelfuseV68ZA10P
Varistor; Circuit Protection; 40VAC/56VDC; 123V; 10A; Metal Oxide; 3300pF; Radial

Descriptions

Descriptions of EPCOS B72214S0350K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V
Varistor, 35Vac, 45Vdc, 110V, 14Mm Disc; Voltage Rating Vac:35V; Voltage Rating Vdc:45V; Product Range:Standard Series; Clamping Voltage Vc Max:110V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:1Ka Rohs Compliant: Yes |EPCOS (TDK) B72214S0350K101
Diameter mm = 14 / Voltage Rating - DC V = 45 / Voltage Rating - AC V = 35 / Width mm = 15.5 / Length mm = 43.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.5 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S0350-K101