Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D560KTR

TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D560KTR.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-3.78%

CAD Models

Download Bourns MOV-14D560KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
PanasonicERZ-V10D560
56V 1KA 1 50V 62V 45V 35V 8.1J 3.75nF@1kHz Plugins Through hole mounting 34.5mm*11.5m*14.5mm
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V

Descriptions

Descriptions of Bourns MOV-14D560KTR provided by its distributors.

TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm
110V 0.6W 11J 6960pF@1kHz 45V 35V 50V 1000A Radial Leaded Varistors ROHS
Varistor, Metal Oxide, 56V, 14Mm, 10%; |Bourns, Inc. MOV-14D560KTR
Var MOV 35VAC/45VDC 1000A 56V Thru-Hole Radial T/R
Varistor 56V 1kA 1 50V 62V 45V 35V 11J 3.6nF@1kHz TH 20mm H
Varistor, 11J, Through Hole Mount
VARISTOR, METAL OXIDE, 56V, 14MM, 10%; Series:MOV-14D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:1kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:110V; Voltage Rating V DC:505V; Voltage Rating V AC:35V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D560KTR