Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72214S350K101

TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72214S350K101.

IHS

Datasheet46 pages14 years ago

Newark

_legacy Avnet

Farnell

Future Electronics

Inventory History

3 month trend:
-27.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
LittelfuseV56ZT8P
ZT Series 45 VDC 35 V RMS 110 V Clamp 1000 A 3900 pF Radial Lead Varistor
TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm
Metal oxide varistor, radial, VV 47 V, 1000 A, 38 V (DC), 30 V (AC), ±10 %, 10 J, MOV-14D470KTR
LittelfuseV68ZA10P
Varistor; Circuit Protection; 40VAC/56VDC; 123V; 10A; Metal Oxide; 3300pF; Radial

Descriptions

Descriptions of TDK B72214S350K101 provided by its distributors.

TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
Varistor Temperature range: -40 ... 85 °C Code: S14K35 IEC-climate category: 40/85/56 Pitch: 7.5 mm Direct voltage max.: 45 V Energy: 10 J Surge current: 1 kA
Varistor, 110V, 14Mm Disc; Voltage Rating Vac:35V; Voltage Rating Vdc:45V; Product Range:Standard Series; Clamping Voltage Vc Max:110V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:1Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72214S350K101
VARISTOR, 10.0J 35VAC; Series:StandarD; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:1kA; Varistor Case:14mm DISC; Clamping Voltage Vc Max:110V; Peak Energy (10/1000uS):10J; Voltage Rating VDC:45V; Voltage Rating VAC:35V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Approval Category:UL, CSA; Body Diameter:16.5mm; External Depth:0.8mm; External Length / Height:19mm; Lead Length:30mm; Lead Spacing:7.5mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:1000A; Transient Energy:10J; Varistor Voltage:56V; Varistor Voltage @ 1mA:56V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72214-S 350-K101
  • B72214-S350-K101
  • B72214-S350K101
  • B72214/S350K101
  • B72214S 350K101
  • S14K35