What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns MOV-14D470KTR

Varistor, Metal Oxide, 47V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D470KTR
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D470KTR.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-8.98%

CAD Models

Download Bourns MOV-14D470KTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V
LittelfuseV56ZT8P
ZT Series 45 VDC 35 V RMS 110 V Clamp 1000 A 3900 pF Radial Lead Varistor
PanasonicERZ-V10D560
ZNR SERIES SURGE ABSORBER 3.75NF 5A, CLAMPING 110V, VARISTOR 56V

Descriptions

Descriptions of Bourns MOV-14D470KTR provided by its distributors.

Varistor, Metal Oxide, 47V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D470KTR
Var MOV 30VAC/38VDC 1000A 47V Radial T/R
TVS Varistor, 30 VAC, 38 VDC, MOV-14DxxxK, 93 V, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
47V 1KA 1 42V 52V 38V 30V 10J 4.3nF@1kHz
Varistor, 10J, Through Hole Mount
VARISTOR, METAL OXIDE, 47V, 14MM, 10%; Voltage Rating VAC: 30V; Voltage Rating V DC: 385V; Product Range: MOV-14DxxxK Series; Clamping Voltage Vc Max: 93V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D470KTR