Littelfuse V68ZA10P

Varistor; Circuit Protection; 40VAC/56VDC; 123V; 10A; Metal Oxide; 3300pF; Radial
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V68ZA10P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14

Newark

Electro Sonic

HQonline

Inventory History

3 month trend:
+59.88%

CAD Models

Download Littelfuse V68ZA10P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.277
$ 0.599
Stock
294,414
41,228
Authorized Distributors
6
3
Clamping Voltage
123 V
123 V
Max Surge Current
1 kA
1 kA
Energy
13 J
13 J
Voltage Rating (AC)
40 V
40 V
Voltage Rating (DC)
56 V
56 V
Capacitance
3.3 nF
3.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
TVS Varistor, 40 VAC, 56 VDC, StandarD B722, 135 V, Disc, Radial Leaded, 14 mm
68V 1KA 1 61.2V 748V 56V 40V 13J 3.55nF@1kHz DIP Through hole mounting 43.5mm*4.9mm*18.5mm
PanasonicERZ-V10D680
68V 1KA 1 61V 75V 56V 40V 9.8J 2.8nF@1kHz Plugins Through hole mounting 14.5mm*5.3mm*14.5mm
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V

Descriptions

Descriptions of Littelfuse V68ZA10P provided by its distributors.

Varistor; Circuit Protection; 40VAC/56VDC; 123V; 10A; Metal Oxide; 3300pF; Radial
ZA Series 56 VDC 40 V RMS 135 V Clamp 1000 A 3300 pF Radial Lead Varistor
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 14mm, RoHS
Littelfuse SCT
VARISTOR, 13.0J, 40VAC; Voltage Rating VAC: 40V; Voltage Rating V DC: 56V; Product Range: ZA Series; Clamping Voltage Vc Max: 135V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN