Littelfuse V56ZA8P

Varistor, Circuit Protect, 35VAC/45VDC, 103V, 10A, Metal Oxide, 3900PF, Radial
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZA8P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14

Newark

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-24.81%

CAD Models

Download Littelfuse V56ZA8P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 2.43
$ 2.43
Stock
163,129
31,433
31,433
Authorized Distributors
6
4
4
Clamping Voltage
103 V
103 V
103 V
Max Surge Current
1 kA
1 kA
1 kA
Energy
10 J
10 J
10 J
Voltage Rating (AC)
35 V
35 V
35 V
Voltage Rating (DC)
45 V
45 V
45 V
Capacitance
3.9 nF
3.9 nF
3.9 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV56ZT8P
ZT Series 45 VDC 35 V RMS 110 V Clamp 1000 A 3900 pF Radial Lead Varistor
Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V
TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm
Varistor, Metal Oxide, 47V, 14Mm, 10%; |Bourns, Inc. MOV-14D470KTR
PanasonicERZ-V10D680
68V 1KA 1 61V 75V 56V 40V 9.8J 2.8nF@1kHz Plugins Through hole mounting 14.5mm*5.3mm*14.5mm
LittelfuseV68ZA10P
VARISTOR, CIRCUIT PROTECT, 40VAC/56VDC, 123V, 10A, METAL OXIDE, 3300PF, RADIAL

Descriptions

Descriptions of Littelfuse V56ZA8P provided by its distributors.

VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
ZA Series 45 VDC 35 V RMS 110 V Clamp 1000 A 3900 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 14mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR Varistor, 10J, Through Hole Mount
VARISTOR, 10.0J, 35VAC; Voltage Rating VAC: 35V; Voltage Rating V DC: 45V; Product Range: ZA Series; Clamping Voltage Vc Max: 110V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN