Elantec EL5293CSZ

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 300000kHz 2.5V 4.9022mm
$ 6.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5293CSZ.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5293CSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
$ 2.115
$ 2.115
Stock
129,279
88,020
88,020
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
-3db Bandwidth
300 MHz
300 MHz
300 MHz
Bandwidth
300 MHz
300 MHz
300 MHz
Gain
-
-
-
Slew Rate
1900 V/µs
1900 V/µs
1900 V/µs
Impedance
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-30
LTD Date2014-02-13

Related Parts

Texas InstrumentsLMH6655MAX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 1mV 250000kHz
Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Texas InstrumentsOPA2677IDDA
Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin HSOIC EP Tube
ElantecEL5261ISZ
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8
Texas InstrumentsOPA2677IDDAG4
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp amplifier circuit 4.89mm 19.5mA 6V 220000kHz
Analog DevicesLT1396CS8#PBF
ROHS3Compliant EAR99 LT1396 Matte Tin (Sn) op amp amplifier circuit 4.9mm 10muA 10mV 56dB

Descriptions

Descriptions of Elantec EL5293CSZ provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 300000kHz 2.5V 4.9022mm
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
IC OPAMP CFA 2 CIRCUIT 8SOIC

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec