Texas Instruments OPA2677IDDA

IC OPAMP CFA 2 CIRC 8SOPWRPAD Current Feedback Amplifier 2 Circuit 8-SO PowerPad
$ 4.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2677IDDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet38 pages15 years ago
Datasheet4 pages25 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments OPA2677IDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.978
$ 4.713
$ 4.713
Stock
7,039,610
3,693,027
3,693,027
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
3.5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2677IDDA.

Related Parts

Texas InstrumentsLMH6628MA/NOPB
AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style:SOIC; Base number:6628; Pins, No. of:8
Texas InstrumentsLMH6724MA/NOPB
Dual Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6628MAX/NOPB
Operational Amplifier, 2 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments OPA2677IDDA provided by its distributors.

IC OPAMP CFA 2 CIRC 8SOPWRPAD Current Feedback Amplifier 2 Circuit 8-SO PowerPad
Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin HSOIC EP Tube
18mA(x2 Channels) 2KV/μs 2.6nV/rtHz 2GHz 500mA 2 2 12.6V 800μV 10μA 250MHz Current Feedback SOP SMD mount 4.89mm*3.9mm*1.48mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Wideband; Gain Bandwidth -3db:220MHz; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.