Elantec EL5261ISZ

Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
$ 2.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5261ISZ.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

Factory Futures

DigiKey

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5261ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsLMH6715MA/NOPB
Operational Amplifier, 2 Func, 6000uV Offset-Max, 170MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLMH6715MAX/NOPB
IC AMP CURRENT FEEDBACK 8SOIC Video Amp 2 Current Feedback 8-SOIC
Texas InstrumentsLMH6715MAX
IC AMP CURRENT FEEDBACK 8SOIC Video Amp 2 Current Feedback 8-SOIC
Analog DevicesAD812AR-REEL
Dual, Current Feedback Low Power Op Amp | IC OPAMP DUAL CURR-FDBK 8-SOIC
Analog DevicesMAX4225ESA
Contains Lead Tin GULL WING 1998 Current Feedback Amplifier 471mW 55dB 1100V/mus -40C~85C
Analog DevicesMAX4117ESA
Current Feedback Amplifier Dual 1200V/us 400MHz 8-Pin SOIC

Descriptions

Descriptions of Elantec EL5261ISZ provided by its distributors.

Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8
OP Amp Dual Current Fdbk ±5V/10V 8-Pin SOIC
200MHz Low-Power Current Feedback Amplifiers
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:200MHz; Slew Rate:2000V/µs; Supply Voltage Min:5V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec