Elantec EL5293CS

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 300000kHz 2.5V 4.9022mm
$ 2.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5293CS.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago
Datasheet15 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5293CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.115
$ 6.7
$ 6.7
Stock
88,020
129,279
129,279
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
-3db Bandwidth
300 MHz
300 MHz
300 MHz
Bandwidth
300 MHz
300 MHz
300 MHz
Gain
-
-
-
Slew Rate
1900 V/µs
1900 V/µs
1900 V/µs
Impedance
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-09-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsOPA2677T
GULL WING OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 55dB 2000V/us 85C 220000kHz
Texas InstrumentsOPA2681N/2K5
SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC
Texas InstrumentsOPA2681N
SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC
Analog DevicesLT1259CS#PBF
ROHS3Compliant EAR99 LT1259 Matte Tin (Sn) op amp buffer circuit 8.65mm 15.8mA 2mV 130000kHz
Analog DevicesAD812AR-REEL
Dual, Current Feedback Low Power Op Amp | IC OPAMP DUAL CURR-FDBK 8-SOIC
Analog DevicesLT1819CS8
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Elantec EL5293CS provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 300000kHz 2.5V 4.9022mm
Operational Amplifier, 1 Func, 10000uV Offset-Max, 300MHz Band Width, PDSO8
IC OPAMP CFA 2 CIRCUIT 8SOIC

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec