Texas Instruments OPA2677IDDAG4

RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp amplifier circuit 4.89mm 19.5mA 6V 220000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2677IDDAG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet38 pages14 years ago
Datasheet4 pages25 years ago

CAD Models

Download Texas Instruments OPA2677IDDAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.288
$ 4.288
Stock
37,399
4,410,540
4,410,540
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
3.5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18 mA
18 mA
18 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2677IDDAG4.

Related Parts

ElantecEL5261ISZ
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8
Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Texas InstrumentsLMH6715MA/NOPB
Dual Wideband Video Op Amp 8-SOIC -40 to 85
Texas InstrumentsLMH6715MAX/NOPB
Video Amplifiers Dual Wideband Video Op Amp 8-SOIC -40 to 85
Texas InstrumentsLMH6715MA
Dual Wideband Video Op Amp 8-SOIC -40 to 85
Analog DevicesMAX4227ESA+
ROHS3Compliant EAR99 MAX4227 Matte Tin (Sn) op amp buffer circuit 4.9mm 4muA 500muV 330000kHz

Descriptions

Descriptions of Texas Instruments OPA2677IDDAG4 provided by its distributors.

RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp amplifier circuit 4.89mm 19.5mA 6V 220000kHz
ADSL Driver Dual 2000MHz 8-Pin HSOP EP Rail
IC OPAMP CFA 2GHZ 8SOPWRPAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.