Renesas EL5261ISZ-T7

Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
$ 3.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5261ISZ-T7.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5261ISZ-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.65
$ 2.17
$ 2.17
Stock
443,988
143,507
143,507
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
800 V/µs
800 V/µs
800 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
750 µA
750 µA
750 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsLMC6032IMX/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-SOIC -40 to 85
Texas InstrumentsLMH6628MAX/NOPB
Operational Amplifier, 2 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Analog DevicesAD8602DR-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
Analog DevicesAD8602DR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.001muA 3V 8200kHz
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC RoHS Compliant: Yes
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C

Descriptions

Descriptions of Renesas EL5261ISZ-T7 provided by its distributors.

Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8
200MHz Low-Power Current Feedback Amplifiers; SOIC8; Temp Range: -40° to 85°C
Video Amp Dual ±5V 10V 8-Pin SOIC T/R
1 CHANNEL VIDEO AMPLIFIER PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M