Eaton BK1/S506-2.5-R

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bag
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/S506-2.5-R.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

IHS

TME

Inventory History

3 month trend:
-14.09%

Alternate Parts

Price @ 1000
$ 0.57
$ 0.699
Stock
37,069
30,546
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Clip, Holder, Surface Mount
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
Littelfuse36913150000
Micro fuse 8.5 x 8 mm, 3.15 A, T, 300 V (AC), 50 A breaking capacity, 36913150000
Littelfuse36913150440
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Littelfuse2206003.MXP
Fuse Subminiature Fast Acting 3A 300V Axial 5 X 15mm Glass Bulk CSA/UL
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton BK1/S506-2.5-R provided by its distributors.

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bag
Cartridge Fuse, 2.5A, 5Mm X 20Mm, 250V Rohs Compliant: Yes |Eaton Bussmann BK1-S506-2-5-R
Fuse; Cylinder; Time Lag; 2.5A/250 VAC;5x20mm; Glass; Cartridge; DCR 0.023 Ohms
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S506-2-5-R
  • BK1-S506-2.5-R
  • BK1/S506-2-5-R
  • BK1S506-2.5-R