Descriptions of Eaton BK/AGC-3-R provided by its distributors.
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse;Cylinder;Fast Acting;3A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC;Clip
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
Eaton Glass Fuse, Bussmann Series, 3A, 250VAC, 6.3mm x 32mm, Fast Acting
Glass Fuse, AGC Series, Fast-Acting, 3A, 250V AC, Non-Indicating, 100 PK
BK/AGC-3-R Bussmann, Fast acting .25 inch x .25 inch glass tube fuse, 32VAC, 3 Amps. "Value Priced". RoHS version of Bussmann BK/ACG-3
FUSE, CARTRIDGE, 3A, 6.3X32MM, FAST ACTI; FUSE, CARTRIDGE, 3A, 6.3X32MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC Series; Fuse Leads:Unleaded