Eaton SS-5H-3.15A-APH

Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-3.15A-APH.

TME

Datasheet5 pages4 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-15.87%

CAD Models

Download Eaton SS-5H-3.15A-APH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697W4000-02
Electric Fuse, Time Lag Blow, 4A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H4000-01
Fuse Subminiature Slow Blow Acting 4A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive
Bel Fuse0697H4000-02
Electric Fuse, Time Lag Blow, 4A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse0208004.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 4 A, 350 VAC, TH, RoHS
Fuses with Leads (Through Hole) 300V 4A SS-5H RADIAL TD FUSE
Fuses with Leads (Through Hole) 250V 4A SS-5H RADIAL TD FUSE

Descriptions

Descriptions of Eaton SS-5H-3.15A-APH provided by its distributors.

Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
Electric Fuse, Time Delay Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Fuse Subminiature 300V Time Delay 2-Pin Thru-Hole Ammo Pack
Fuses with Leads (Through Hole) 300V 3.15A SS-5H RAD IAL TD FUSE
300V 67A2S 100A Board Mount (Cartridge Style Excluded) 3.15A 8.5mm*4.3mm*8.35mm
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/VDE/cULus
Fuse, Slow Blow, Radial, Box, Board Mount, 3.15A, 300VAC, SS-5H Series | Eaton Electronics SS-5H-3-15A-APH
FUSE BRD MNT 3.15A 300VAC RADIAL
FUSE (SS-5H) T/D PCB 3.15A RAD
Pcb Fuse, Time Delay, 3.15A/300V, Radial; Fuse Current:3.15A; Voltage Rating Vac:300V; Product Range:Ss-5H Series; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:100Arohs Compliant: Yes |Eaton Bussmann SS-5H-3.15A-APH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5H-3-15A-APH