Littelfuse 38313150000

Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38313150000.

IHS

Datasheet3 pages4 years ago

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+60.87%

Alternate Parts

Price @ 1000
$ 0.747
$ 0.79
Stock
34,696
43,735
Authorized Distributors
6
6
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
300 V
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0208004.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 4 A, 350 VAC, TH, RoHS
Littelfuse0208003.MXEP
Fuse Subminiature Fast Acting 3A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse02200007MXP
Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Schurter0034.6020
Fuse Subminiature Fast Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
Fuse Subminiature 4A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Bel FuseMRT 4-AMMO
Fuse Micro 4A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Littelfuse 38313150000 provided by its distributors.

Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
383 Series Time Lag 300 V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
300V 45.35A²S Slow Blow Fuse Board Mount 3.15A TH Vertical 8mm H
FUSE BRD MNT 3.15A 300VAC RADIAL
FUSE 300V UL TL TR5 LL AMMO 3.15A
FUSE, PCB, 3.15A, 300V, TIME DELAY; Volt; FUSE, PCB, 3.15A, 300V, TIME DELAY; Voltage Rating VAC:300V; Voltage Rating VDC:300V; Fuse Current:3.15A; Breaking Capacity:100A @ 300VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN