Schurter 0034.3122

Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.3122.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Burklin Elektronik

element14 APAC

element14

Inventory History

3 month trend:
-16.16%

CAD Models

Download Schurter 0034.3122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.309
$ 0.12
Stock
125,143
10,000
Authorized Distributors
6
1
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Clip, Holder
Holder

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1522
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass CCC/CQC/VDE/cULus
Schurter0034.3123
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Schurter 0034.3122 provided by its distributors.

Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm
TIME-LAG CYLINDER FUSE, 3.15A, 250VAC, 5 X 20MM, GLASS, FST 5 X 20 SERIES
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
35A Glass Tube Fuse 3.15A 250V Disposable fuses ROHS
Fuse 5 x 20 mm [Schurter] 0034.3122. Fuse 5 x 20 mm
FUSE GLASS 3.15A 250VAC 5X20MM
FUS 250V TD LBC IEC 5X20 3.15A
FUSE, ANTISURGE, GLASS, 3.15A, 5X20MM; Blow Characteristic: Time Delay; Fuse Current: 3.15A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: FST Series; Breaking Capacit

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.3122.