Littelfuse 36913150000

300V 3.15A Slow Blow Fuse, Board Mount (Cartridge Excluded), TH, 8.5mm×4mm×8mm
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 36913150000.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-7.33%

CAD Models

Download Littelfuse 36913150000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bel Fuse0697W4000-02
Electric Fuse, Time Lag Blow, 4A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H4000-01
Fuse Subminiature Slow Blow Acting 4A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive
Bel Fuse0697H4000-02
Electric Fuse, Time Lag Blow, 4A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse0208004.MXEP
350V 9.4A²S Quick fuse Cartridge,Glass 4A Plugins Through hole mounting 5mm(Length)*15mm(width)
Littelfuse0209004.MXEP
Fuse Subminiature Slow Blow Acting 4A 350V Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse020903.5MXEP
Fuse 350V Sb Pt 2Ag Pb-Free 3.5A/ Bulk Rohs Compliant: Yes |Littelfuse 020903.5MXEP

Descriptions

Descriptions of Littelfuse 36913150000 provided by its distributors.

300V 3.15A Slow Blow Fuse, Board Mount (Cartridge Excluded), TH, 8.5mm×4mm×8mm
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 50A (IR), Through Hole, TE5
Fuse Cartridge Slow Blow Acting 3.15A 300V Radial 8.5 X 4 X 8mm Ammo VDE
PCB Leaded Fuse; Series:TE5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:3.15A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:50A @ 300VAC ;RoHS Compliant: Yes
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 300 / Width mm = 4 / Rated Current A = 3.15 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 50 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36913150000.