Diodes Inc. ZVN4106FTA

Power MOSFET, N Channel, 60 V, 200 mA, 2.5 mOhm, SOT-23, 3 Pins, Surface Mount
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN4106FTA.

IHS

Datasheet6 pages13 years ago
Datasheet2 pages0 years ago

Components Direct

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-41.03%

CAD Models

Download Diodes Inc. ZVN4106FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.43
Stock
2,244,603
174,936
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
Threshold Voltage
-
3 V
Rds On Max
2.5 Ω
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
-
330 mW
Input Capacitance
35 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
Single P−Channel Power MOSFET -60V, -211mA, 5Ω -60 V, -211 mA, Single P-Channel SOT-23 Package
Compliant Surface Mount 2.7 ns 2.7 ns 5 Ω SOT-23-3 3 56 pF
Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET
Diodes Inc.BSS84TA
Trans MOSFET P-CH 50V 0.13A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZVN4106FTA provided by its distributors.

Power MOSFET, N Channel, 60 V, 200 mA, 2.5 mOhm, SOT-23, 3 Pins, Surface Mount
ZVN4106F Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
Trans MOSFET N-CH 60V 0.2A Automotive 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated